
35202K2JT | |
---|---|
DigiKey Part Number | A102518TR-ND - Tape & Reel (TR) A102518CT-ND - Cut Tape (CT) A102518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35202K2JT |
Description | RES SMD 2.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35202K2JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.20700 | $12.07 |
25 | $0.90640 | $22.66 |
50 | $0.80140 | $40.07 |
100 | $0.67580 | $67.58 |
250 | $0.60268 | $150.67 |
500 | $0.56952 | $284.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45553 | $1,822.12 |
8,000 | $0.43435 | $3,474.80 |
12,000 | $0.43234 | $5,188.08 |
20,000 | $0.43004 | $8,600.80 |
28,000 | $0.42866 | $12,002.48 |
40,000 | $0.42730 | $17,092.00 |
48,000 | $0.42665 | $20,479.20 |
96,000 | $0.42439 | $40,741.44 |