
352022RJT | |
---|---|
DigiKey Part Number | A102515TR-ND - Tape & Reel (TR) A102515CT-ND - Cut Tape (CT) A102515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352022RJT |
Description | RES SMD 22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352022RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.37900 | $13.79 |
25 | $1.05760 | $26.44 |
50 | $0.94600 | $47.30 |
100 | $0.78170 | $78.17 |
250 | $0.70088 | $175.22 |
500 | $0.67084 | $335.42 |
1,000 | $0.61706 | $617.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50734 | $2,029.36 |
8,000 | $0.48582 | $3,886.56 |
12,000 | $0.46654 | $5,598.48 |
20,000 | $0.46409 | $9,281.80 |
28,000 | $0.43715 | $12,240.20 |
40,000 | $0.43577 | $17,430.80 |
48,000 | $0.42665 | $20,479.20 |
96,000 | $0.42439 | $40,741.44 |
100,000 | $0.42426 | $42,426.00 |