
35201R8JT | |
---|---|
DigiKey Part Number | A102511TR-ND - Tape & Reel (TR) A102511CT-ND - Cut Tape (CT) A102511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35201R8JT |
Description | RES SMD 1.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35201R8JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.42400 | $14.24 |
25 | $1.22840 | $30.71 |
50 | $0.99780 | $49.89 |
100 | $0.86930 | $86.93 |
250 | $0.70104 | $175.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56356 | $2,254.24 |
8,000 | $0.53575 | $4,286.00 |
12,000 | $0.52220 | $6,266.40 |
20,000 | $0.50751 | $10,150.20 |
28,000 | $0.49909 | $13,974.52 |
40,000 | $0.49114 | $19,645.60 |
48,000 | $0.48710 | $23,380.80 |
96,000 | $0.47513 | $45,612.48 |
100,000 | $0.47449 | $47,449.00 |