3520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35201R0JT

DigiKey Part Number
A102191TR-ND - Tape & Reel (TR)
A102191CT-ND - Cut Tape (CT)
A102191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35201R0JT
Description
RES SMD 1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35201R0JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.42400$14.24
25$1.15920$28.98
50$1.00760$50.38
100$0.82730$82.73
250$0.73692$184.23
500$0.69774$348.87
1,000$0.64243$642.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56356$2,254.24
8,000$0.53003$4,240.24
12,000$0.51911$6,229.32
20,000$0.50751$10,150.20
28,000$0.49784$13,939.52
40,000$0.49114$19,645.60
48,000$0.48710$23,380.80
96,000$0.47513$45,612.48
100,000$0.47449$47,449.00
Manufacturers Standard Package