
35201R0JT | |
---|---|
DigiKey Part Number | A102191TR-ND - Tape & Reel (TR) A102191CT-ND - Cut Tape (CT) A102191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35201R0JT |
Description | RES SMD 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35201R0JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.42100 | $14.21 |
25 | $1.15600 | $28.90 |
50 | $1.00500 | $50.25 |
100 | $0.82520 | $82.52 |
250 | $0.73504 | $183.76 |
500 | $0.69596 | $347.98 |
1,000 | $0.64079 | $640.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56213 | $2,248.52 |
8,000 | $0.52868 | $4,229.44 |
12,000 | $0.51779 | $6,213.48 |
20,000 | $0.50621 | $10,124.20 |
28,000 | $0.49657 | $13,903.96 |
40,000 | $0.48988 | $19,595.20 |
48,000 | $0.48586 | $23,321.28 |
96,000 | $0.47392 | $45,496.32 |
100,000 | $0.47328 | $47,328.00 |