Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

35201K3JT | |
|---|---|
DigiKey Part Number | 35201K3JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35201K3JT |
Description | RES SMD 1.3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35201K3JT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ132U | Panasonic Industry | 13,364 | PT1.3KXCT-ND | $4.52000 | Direct |
| RMCF2512JT1K30 | Stackpole Electronics Inc | 3,801 | RMCF2512JT1K30CT-ND | $1.81000 | Direct |
| ERJ-1TNF1301U | Panasonic Industry | 8,813 | PT1.30KAFCT-ND | $6.58000 | Upgrade |
| RMCF2512FT1K30 | Stackpole Electronics Inc | 10,194 | RMCF2512FT1K30CT-ND | $2.06000 | Upgrade |
| CRCW25121K30JNEG | Vishay Dale | 312 | 541-1.3KXCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.48173 | $11,561.52 |





