
3520150RJT | |
|---|---|
DigiKey Part Number | A102502TR-ND - Tape & Reel (TR) A102502CT-ND - Cut Tape (CT) A102502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520150RJT |
Description | RES SMD 150 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520150RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.46300 | $14.63 |
| 25 | $1.19040 | $29.76 |
| 50 | $1.03260 | $51.63 |
| 100 | $0.90930 | $90.93 |
| 250 | $0.78400 | $196.00 |
| 500 | $0.71198 | $355.99 |
| 1,000 | $0.65492 | $654.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57337 | $2,293.48 |
| 8,000 | $0.54464 | $4,357.12 |
| 12,000 | $0.53064 | $6,367.68 |
| 20,000 | $0.51546 | $10,309.20 |
| 28,000 | $0.50677 | $14,189.56 |
| 40,000 | $0.49855 | $19,942.00 |


