
3520100RJT | |
---|---|
DigiKey Part Number | A102496TR-ND - Tape & Reel (TR) A102496CT-ND - Cut Tape (CT) A102496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520100RJT |
Description | RES SMD 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520100RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.35800 | $13.58 |
25 | $0.99120 | $24.78 |
50 | $0.88080 | $44.04 |
100 | $0.70380 | $70.38 |
250 | $0.63848 | $159.62 |
500 | $0.62860 | $314.30 |
1,000 | $0.60760 | $607.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50864 | $2,034.56 |
8,000 | $0.47847 | $3,827.76 |
12,000 | $0.46344 | $5,561.28 |
20,000 | $0.46101 | $9,220.20 |
28,000 | $0.43827 | $12,271.56 |
40,000 | $0.43689 | $17,475.60 |
48,000 | $0.42774 | $20,531.52 |
96,000 | $0.42547 | $40,845.12 |