
3520100KJT | |
---|---|
DigiKey Part Number | A102495TR-ND - Tape & Reel (TR) A102495CT-ND - Cut Tape (CT) A102495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520100KJT |
Description | RES SMD 100K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520100KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.38300 | $13.83 |
25 | $1.05040 | $26.26 |
50 | $0.94000 | $47.00 |
100 | $0.75730 | $75.73 |
250 | $0.69412 | $173.53 |
500 | $0.67256 | $336.28 |
1,000 | $0.61863 | $618.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54161 | $2,166.44 |
8,000 | $0.51447 | $4,115.76 |
12,000 | $0.50914 | $6,109.68 |