
3503G2B6K81FTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B6K81FTDTR-ND - Tape & Reel (TR) 1712-3503G2B6K81FTDCT-ND - Cut Tape (CT) 1712-3503G2B6K81FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B6K81FTD |
Description | RES 6.81K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B6K81FTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.49800 | $74.98 |
| 25 | $6.61000 | $165.25 |
| 50 | $6.09880 | $304.94 |
| 100 | $5.69170 | $569.17 |
| 250 | $5.27920 | $1,319.80 |
| 500 | $5.04044 | $2,520.22 |
| 1,000 | $4.85019 | $4,850.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.40991 | $22,049.55 |

