Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3503G2B124RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B124RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B124RFTDCT-ND - Cut Tape (CT) 1712-3503G2B124RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B124RFTD |
Description | RES 124 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B124RFTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3503G2B124RFTDF | TE Connectivity Passive Product | 0 | 1712-3503G2B124RFTDFTR-ND | $5.77100 | Parametric Equivalent |
| RNAN1206DTC124R | Stackpole Electronics Inc | 0 | 738-RNAN1206DTC124RTR-ND | $2.28505 | Parametric Equivalent |
| RNAN1206DTE124R | Stackpole Electronics Inc | 0 | 738-RNAN1206DTE124RTR-ND | $2.52757 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.75300 | $77.53 |
| 25 | $6.82720 | $170.68 |
| 50 | $6.29280 | $314.64 |
| 100 | $5.86930 | $586.93 |
| 250 | $5.43968 | $1,359.92 |
| 500 | $5.19090 | $2,595.45 |
| 1,000 | $4.99267 | $4,992.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.67448 | $23,372.40 |
| 10,000 | $4.58145 | $45,814.50 |
| 15,000 | $4.53608 | $68,041.20 |



