316 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B316RFTD

DigiKey Part Number
1712-3503G2B316RFTDTR-ND - Tape & Reel (TR)
1712-3503G2B316RFTDCT-ND - Cut Tape (CT)
1712-3503G2B316RFTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B316RFTD
Description
RES 316 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
316 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B316RFTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,092
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.81000$13.81
10$9.25700$92.57
25$8.21840$205.46
50$7.61640$380.82
100$7.13870$713.87
250$6.65316$1,663.29
500$6.37200$3,186.00
1,000$6.14804$6,148.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.98213$29,910.65
Manufacturers Standard Package