
3503G2B1K0FTD | |
---|---|
DigiKey Part Number | 1712-3503G2B1K0FTDTR-ND - Tape & Reel (TR) 1712-3503G2B1K0FTDCT-ND - Cut Tape (CT) 1712-3503G2B1K0FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B1K0FTD |
Description | RES 1K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B1K0FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $7.22600 | $72.26 |
25 | $6.36520 | $159.13 |
50 | $5.86760 | $293.38 |
100 | $5.47020 | $547.02 |
250 | $5.06816 | $1,267.04 |
500 | $4.83530 | $2,417.65 |
1,000 | $4.68971 | $4,689.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.32171 | $21,608.55 |
10,000 | $4.09098 | $40,909.80 |
15,000 | $4.07969 | $61,195.35 |