
3503G2B158RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B158RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B158RFTDCT-ND - Cut Tape (CT) 1712-3503G2B158RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B158RFTD |
Description | RES 158 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B158RFTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.30900 | $73.09 |
| 25 | $6.43920 | $160.98 |
| 50 | $5.93760 | $296.88 |
| 100 | $5.53720 | $553.72 |
| 250 | $5.13188 | $1,282.97 |
| 500 | $4.89706 | $2,448.53 |
| 1,000 | $4.71010 | $4,710.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.40991 | $22,049.55 |

