3503G2B133RFTD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $5.77100
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.28505
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.52757
Datasheet
133 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B133RFTD

DigiKey Part Number
1712-3503G2B133RFTDTR-ND - Tape & Reel (TR)
1712-3503G2B133RFTDCT-ND - Cut Tape (CT)
1712-3503G2B133RFTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B133RFTD
Description
RES 133 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
133 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B133RFTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3503G2B133RFTDFTE Connectivity Passive Product01712-3503G2B133RFTDFTR-ND$5.77100Parametric Equivalent
RNAN1206DTC133RStackpole Electronics Inc0738-RNAN1206DTC133RTR-ND$2.28505Parametric Equivalent
RNAN1206DTE133RStackpole Electronics Inc0738-RNAN1206DTE133RTR-ND$2.52757Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.84000$11.84
10$7.75300$77.53
25$6.82720$170.68
50$6.29280$314.64
100$5.86930$586.93
250$5.43968$1,359.92
500$5.19090$2,595.45
1,000$4.99267$4,992.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.67448$23,372.40
10,000$4.58145$45,814.50
15,000$4.53608$68,041.20
Manufacturers Standard Package