
3503G2B130RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B130RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B130RFTDCT-ND - Cut Tape (CT) 1712-3503G2B130RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B130RFTD |
Description | RES 130 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B130RFTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.94200 | $79.42 |
| 25 | $7.00800 | $175.20 |
| 50 | $6.46380 | $323.19 |
| 100 | $6.03290 | $603.29 |
| 250 | $5.59620 | $1,399.05 |
| 500 | $5.34282 | $2,671.41 |
| 1,000 | $5.14115 | $5,141.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.67448 | $23,372.40 |
| 10,000 | $4.58145 | $45,814.50 |
| 15,000 | $4.53608 | $68,041.20 |

