
3430H2F56RTDF | |
---|---|
DigiKey Part Number | 1712-3430H2F56RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F56RTDFCT-ND - Cut Tape (CT) 1712-3430H2F56RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F56RTDF |
Description | 3430 H2 1% 56R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.34800 | $23.48 |
25 | $1.87880 | $46.97 |
50 | $1.73420 | $86.71 |
100 | $1.49110 | $149.11 |
250 | $1.38436 | $346.09 |
500 | $1.28124 | $640.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.19938 | $1,199.38 |
2,000 | $1.13427 | $2,268.54 |
3,000 | $1.09962 | $3,298.86 |
5,000 | $1.06326 | $5,316.30 |
7,000 | $1.04243 | $7,297.01 |
10,000 | $1.02176 | $10,217.60 |
12,000 | $0.99454 | $11,934.48 |
24,000 | $0.98863 | $23,727.12 |
25,000 | $0.96295 | $24,073.75 |