
RLW73H2FR22TE | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR22TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR22TECT-ND - Cut Tape (CT) 1712-RLW73H2FR22TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR22TE |
Description | RLW73 H2 1% R22 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.88600 | $28.86 |
| 25 | $2.44680 | $61.17 |
| 50 | $2.17540 | $108.77 |
| 100 | $1.94360 | $194.36 |
| 250 | $1.68936 | $422.34 |
| 500 | $1.53002 | $765.01 |
| 1,000 | $1.39453 | $1,394.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18157 | $4,726.28 |

