
3430H2F3R9TDF | |
---|---|
DigiKey Part Number | 1712-3430H2F3R9TDFTR-ND - Tape & Reel (TR) 1712-3430H2F3R9TDFCT-ND - Cut Tape (CT) 1712-3430H2F3R9TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F3R9TDF |
Description | 3430 H2 1% 3R9 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.71000 | $27.10 |
25 | $2.16120 | $54.03 |
50 | $2.00840 | $100.42 |
100 | $1.72270 | $172.27 |
250 | $1.66028 | $415.07 |
500 | $1.54448 | $772.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45228 | $1,452.28 |
2,000 | $1.35933 | $2,718.66 |
3,000 | $1.31839 | $3,955.17 |
5,000 | $1.27683 | $6,384.15 |
7,000 | $1.25544 | $8,788.08 |
10,000 | $1.23421 | $12,342.10 |
12,000 | $1.19402 | $14,328.24 |
24,000 | $1.18719 | $28,492.56 |