
3430H2F3R0TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F3R0TDFTR-ND - Tape & Reel (TR) 1712-3430H2F3R0TDFCT-ND - Cut Tape (CT) 1712-3430H2F3R0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F3R0TDF |
Description | 3430 H2 1% 3R0 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.84500 | $28.45 |
| 25 | $2.39080 | $59.77 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.92470 | $192.47 |
| 250 | $1.71600 | $429.00 |
| 500 | $1.59498 | $797.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49878 | $1,498.78 |
| 2,000 | $1.42236 | $2,844.72 |
| 3,000 | $1.38508 | $4,155.24 |
| 5,000 | $1.34468 | $6,723.40 |
| 7,000 | $1.32154 | $9,250.78 |
| 10,000 | $1.29966 | $12,996.60 |

