
3430H2F3K9TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F3K9TDFTR-ND - Tape & Reel (TR) 1712-3430H2F3K9TDFCT-ND - Cut Tape (CT) 1712-3430H2F3K9TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F3K9TDF |
Description | 3430 H2 1% 3K9 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.41700 | $24.17 |
| 25 | $2.02560 | $50.64 |
| 50 | $1.79720 | $89.86 |
| 100 | $1.61630 | $161.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24490 | $1,244.90 |

