Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F360KTDF

DigiKey Part Number
1712-3430H2F360KTDFTR-ND - Tape & Reel (TR)
1712-3430H2F360KTDFCT-ND - Cut Tape (CT)
1712-3430H2F360KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F360KTDF
Description
3430 H2 1% 360K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.36500$23.65
25$1.87880$46.97
50$1.73420$86.71
100$1.49110$149.11
250$1.43232$358.08
500$1.32706$663.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.24331$1,243.31
2,000$1.17672$2,353.44
3,000$1.14426$3,432.78
5,000$1.08891$5,444.55
7,000$1.06802$7,476.14
10,000$1.04727$10,472.70
12,000$1.01153$12,138.36
24,000$1.00554$24,132.96
25,000$0.97140$24,285.00
Manufacturers Standard Package