
3430H2F24RTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F24RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F24RTDFCT-ND - Cut Tape (CT) 1712-3430H2F24RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F24RTDF |
Description | 3430 H2 1% 24R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.51600 | $25.16 |
| 25 | $2.10480 | $52.62 |
| 50 | $1.86800 | $93.40 |
| 100 | $1.67880 | $167.88 |
| 250 | $1.48808 | $372.02 |
| 500 | $1.37792 | $688.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29020 | $1,290.20 |
| 2,000 | $1.22053 | $2,441.06 |
| 3,000 | $1.18655 | $3,559.65 |
| 5,000 | $1.14973 | $5,748.65 |
| 7,000 | $1.12865 | $7,900.55 |
| 10,000 | $1.10871 | $11,087.10 |

