
3430H2F1K0TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F1K0TDFTR-ND - Tape & Reel (TR) 1712-3430H2F1K0TDFCT-ND - Cut Tape (CT) 1712-3430H2F1K0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F1K0TDF |
Description | 3430 H2 1% 1K0 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.096" L x 0.197" W (2.45mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.56500 | $25.65 |
| 25 | $2.14760 | $53.69 |
| 50 | $1.90400 | $95.20 |
| 100 | $1.71340 | $171.34 |
| 250 | $1.52032 | $380.08 |
| 500 | $1.40850 | $704.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28338 | $1,283.38 |
| 2,000 | $1.21395 | $2,427.90 |
| 3,000 | $1.18006 | $3,540.18 |
| 5,000 | $1.14338 | $5,716.90 |
| 7,000 | $1.12236 | $7,856.52 |
| 10,000 | $1.10249 | $11,024.90 |

