
3430H2F15RTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F15RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F15RTDFCT-ND - Cut Tape (CT) 1712-3430H2F15RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F15RTDF |
Description | 3430 H2 1% 15R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.56500 | $25.65 |
| 25 | $2.14760 | $53.69 |
| 50 | $1.90400 | $95.20 |
| 100 | $1.71340 | $171.34 |
| 250 | $1.52032 | $380.08 |
| 500 | $1.40850 | $704.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31955 | $1,319.55 |
| 2,000 | $1.24893 | $2,497.86 |
| 3,000 | $1.21445 | $3,643.35 |
| 5,000 | $1.17712 | $5,885.60 |
| 7,000 | $1.15574 | $8,090.18 |
| 10,000 | $1.13552 | $11,355.20 |

