
3430H2F110RTDF | |
---|---|
DigiKey Part Number | 1712-3430H2F110RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F110RTDFCT-ND - Cut Tape (CT) 1712-3430H2F110RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F110RTDF |
Description | 3430 H2 1% 110R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.36500 | $23.65 |
25 | $1.87880 | $46.97 |
50 | $1.73420 | $86.71 |
100 | $1.49110 | $149.11 |
250 | $1.43232 | $358.08 |
500 | $1.32706 | $663.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18994 | $1,189.94 |
2,000 | $1.01468 | $2,029.36 |
3,000 | $1.00081 | $3,002.43 |
5,000 | $0.98629 | $4,931.45 |