
3430B2F820KTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F820KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F820KTDFCT-ND - Cut Tape (CT) 1712-3430B2F820KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F820KTDF |
Description | 3430 B2 1% 820K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.118" W (1.55mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.85000 | $18.50 |
| 25 | $1.51920 | $37.98 |
| 50 | $1.33360 | $66.68 |
| 100 | $1.18390 | $118.39 |
| 250 | $1.03392 | $258.48 |
| 500 | $0.94728 | $473.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82684 | $826.84 |

