Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F7R5TDF

DigiKey Part Number
1712-3430B2F7R5TDFTR-ND - Tape & Reel (TR)
1712-3430B2F7R5TDFCT-ND - Cut Tape (CT)
1712-3430B2F7R5TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F7R5TDF
Description
3430 B2 1% 7R5 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,097
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.16800$21.68
25$1.80640$45.16
50$1.45660$72.83
100$1.26200$126.20
500$1.16482$582.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.08771$1,087.71
2,000$1.02646$2,052.92
3,000$0.99660$2,989.80
5,000$0.96648$4,832.40
7,000$0.94571$6,619.97
10,000$0.92818$9,281.80
12,000$0.91998$11,039.76
24,000$0.90074$21,617.76
25,000$0.89153$22,288.25
Manufacturers Standard Package