
3430B2F7K5TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F7K5TDFTR-ND - Tape & Reel (TR) 1712-3430B2F7K5TDFCT-ND - Cut Tape (CT) 1712-3430B2F7K5TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F7K5TDF |
Description | 3430 B2 1% 7K5 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.118" W (1.55mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.43400 | $35.85 |
| 50 | $1.25780 | $62.89 |
| 100 | $1.11730 | $111.73 |
| 250 | $0.97540 | $243.85 |
| 500 | $0.89368 | $446.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82864 | $828.64 |

