6.2 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F6R2TDF

DigiKey Part Number
1712-3430B2F6R2TDFTR-ND - Tape & Reel (TR)
1712-3430B2F6R2TDFCT-ND - Cut Tape (CT)
1712-3430B2F6R2TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F6R2TDF
Description
3430 B2 1% 6R2 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.38400$23.84
25$1.98320$49.58
50$1.75620$87.81
100$1.57520$157.52
250$1.39208$348.02
500$1.28666$643.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.20272$1,202.72
2,000$1.13597$2,271.94
3,000$1.10346$3,310.38
5,000$1.06822$5,341.10
7,000$1.04804$7,336.28
10,000$1.02895$10,289.50
Manufacturers Standard Package