
3430B2F470RTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F470RTDFTR-ND - Tape & Reel (TR) 1712-3430B2F470RTDFCT-ND - Cut Tape (CT) 1712-3430B2F470RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F470RTDF |
Description | 3430 B2 1% 470R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.43400 | $35.85 |
| 50 | $1.25780 | $62.89 |
| 100 | $1.11730 | $111.73 |
| 250 | $0.97540 | $243.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82684 | $826.84 |

