2.2 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F2K2TDF

DigiKey Part Number
1712-3430B2F2K2TDFTR-ND - Tape & Reel (TR)
1712-3430B2F2K2TDFCT-ND - Cut Tape (CT)
1712-3430B2F2K2TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F2K2TDF
Description
3430 B2 1% 2K2 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.84200$18.42
25$1.51920$37.98
50$1.33020$66.51
100$1.18230$118.23
250$1.03196$257.99
500$0.94530$472.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.87641$876.41
2,000$0.82170$1,643.40
3,000$0.79507$2,385.21
5,000$0.76619$3,830.95
7,000$0.74966$5,247.62
10,000$0.73402$7,340.20
Manufacturers Standard Package