
3430A3F6R2TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F6R2TDFTR-ND - Tape & Reel (TR) 1712-3430A3F6R2TDFCT-ND - Cut Tape (CT) 1712-3430A3F6R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F6R2TDF |
Description | 3430 A3 1% 6R2 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.70600 | $57.06 |
| 25 | $4.95920 | $123.98 |
| 50 | $4.52680 | $226.34 |
| 100 | $4.18470 | $418.47 |
| 250 | $3.83748 | $959.37 |
| 500 | $3.63636 | $1,818.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.33176 | $3,331.76 |
| 2,000 | $3.20766 | $6,415.32 |
| 3,000 | $3.14714 | $9,441.42 |
| 5,000 | $3.08150 | $15,407.50 |
| 7,000 | $3.04392 | $21,307.44 |
| 10,000 | $3.00835 | $30,083.50 |

