
RLW73A2FR018TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR018TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR018TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR018TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR018TD |
Description | RLW73 A2 1% R018 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.75600 | $43.90 |
| 50 | $1.55560 | $77.78 |
| 100 | $1.38530 | $138.53 |
| 250 | $1.19904 | $299.76 |
| 500 | $1.08244 | $541.22 |
| 1,000 | $0.98313 | $983.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80643 | $4,032.15 |

