
RLW73PA3FR039TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PA3FR039TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR039TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR039TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR039TE |
Description | RLW73P A3 1% R039 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.52520 | $113.13 |
| 50 | $4.04160 | $202.08 |
| 100 | $3.63140 | $363.14 |
| 250 | $3.18140 | $795.35 |
| 500 | $2.89972 | $1,449.86 |
| 1,000 | $2.66015 | $2,660.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.28371 | $9,134.84 |

