
3430A3F47KTDF | |
---|---|
DigiKey Part Number | 1712-3430A3F47KTDFTR-ND - Tape & Reel (TR) 1712-3430A3F47KTDFCT-ND - Cut Tape (CT) 1712-3430A3F47KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F47KTDF |
Description | 3430 A3 1% 47K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.40900 | $44.09 |
25 | $3.68200 | $92.05 |
50 | $3.44700 | $172.35 |
100 | $3.14890 | $314.89 |
250 | $2.88240 | $720.60 |
500 | $2.71784 | $1,358.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.58704 | $2,587.04 |
2,000 | $2.48293 | $4,965.86 |
3,000 | $2.43213 | $7,296.39 |
5,000 | $2.37708 | $11,885.40 |
7,000 | $2.34555 | $16,418.85 |
10,000 | $2.31572 | $23,157.20 |
12,000 | $2.30176 | $27,621.12 |
24,000 | $2.25573 | $54,137.52 |
25,000 | $2.25333 | $56,333.25 |