Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F33KTDF

DigiKey Part Number
1712-3430A3F33KTDFTR-ND - Tape & Reel (TR)
1712-3430A3F33KTDFCT-ND - Cut Tape (CT)
1712-3430A3F33KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F33KTDF
Description
3430 A3 1% 33K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.41800$44.18
25$3.68200$92.05
50$3.49140$174.57
100$3.14890$314.89
250$2.98652$746.63
500$2.81818$1,409.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.68442$2,684.42
2,000$2.54270$5,085.40
3,000$2.46360$7,390.80
5,000$2.38349$11,917.45
7,000$2.34246$16,397.22
10,000$2.30168$23,016.80
12,000$2.23926$26,871.12
Manufacturers Standard Package