4.7 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F4R7TDF

DigiKey Part Number
1712-3430A2F4R7TDFTR-ND - Tape & Reel (TR)
1712-3430A2F4R7TDFCT-ND - Cut Tape (CT)
1712-3430A2F4R7TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F4R7TDF
Description
3430 A2 1% 4R7 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,039
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.00300$10.03
25$0.80240$20.06
50$0.68740$34.37
100$0.59610$59.61
250$0.50348$125.87
500$0.45054$225.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40853$408.53
2,000$0.37511$750.22
3,000$0.35887$1,076.61
5,000$0.34129$1,706.45
7,000$0.33122$2,318.54
10,000$0.32171$3,217.10
Manufacturers Standard Package