
3430A3F200RTDF | |
---|---|
DigiKey Part Number | 1712-3430A3F200RTDFTR-ND - Tape & Reel (TR) 1712-3430A3F200RTDFCT-ND - Cut Tape (CT) 1712-3430A3F200RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F200RTDF |
Description | 3430 A3 1% 200R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.33500 | $43.35 |
25 | $3.64240 | $91.06 |
50 | $3.45360 | $172.68 |
100 | $3.14890 | $314.89 |
250 | $2.92048 | $730.12 |
500 | $2.75462 | $1,377.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.62276 | $2,622.76 |
2,000 | $2.49992 | $4,999.84 |
3,000 | $2.42099 | $7,262.97 |
5,000 | $2.34102 | $11,705.10 |
7,000 | $2.30008 | $16,100.56 |
10,000 | $2.25941 | $22,594.10 |
12,000 | $2.19700 | $26,364.00 |