
3430A3F1M0TDF | |
---|---|
DigiKey Part Number | 1712-3430A3F1M0TDFTR-ND - Tape & Reel (TR) 1712-3430A3F1M0TDFCT-ND - Cut Tape (CT) 1712-3430A3F1M0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F1M0TDF |
Description | 3430 A3 1% 1M0 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.41800 | $44.18 |
25 | $3.68200 | $92.05 |
50 | $3.49140 | $174.57 |
100 | $3.14890 | $314.89 |
250 | $2.98652 | $746.63 |
500 | $2.81818 | $1,409.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.68442 | $2,684.42 |
2,000 | $2.57797 | $5,155.94 |
3,000 | $2.52606 | $7,578.18 |
5,000 | $2.38349 | $11,917.45 |
7,000 | $2.33821 | $16,367.47 |
10,000 | $2.29323 | $22,932.30 |
12,000 | $2.23503 | $26,820.36 |