
3430A3F1K0TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F1K0TDFTR-ND - Tape & Reel (TR) 1712-3430A3F1K0TDFCT-ND - Cut Tape (CT) 1712-3430A3F1K0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F1K0TDF |
Description | 3430 A3 1% 1K0 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.16680 | $104.17 |
| 50 | $3.78180 | $189.09 |
| 100 | $3.47770 | $347.77 |
| 250 | $3.16956 | $792.39 |
| 500 | $2.99114 | $1,495.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.76859 | $2,768.59 |
| 2,000 | $2.65752 | $5,315.04 |
| 3,000 | $2.60334 | $7,810.02 |
| 5,000 | $2.54462 | $12,723.10 |
| 7,000 | $2.51098 | $17,576.86 |
| 10,000 | $2.47917 | $24,791.70 |

