
3430A3F16KTDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F16KTDFTR-ND - Tape & Reel (TR) 1712-3430A3F16KTDFCT-ND - Cut Tape (CT) 1712-3430A3F16KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F16KTDF |
Description | 3430 A3 1% 16K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.55500 | $45.55 |
| 25 | $3.93000 | $98.25 |
| 50 | $3.56820 | $178.41 |
| 100 | $3.28120 | $328.12 |
| 250 | $2.99032 | $747.58 |
| 500 | $2.82178 | $1,410.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.68785 | $2,687.85 |

