Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F15KTDF

DigiKey Part Number
1712-3430A3F15KTDFTR-ND - Tape & Reel (TR)
1712-3430A3F15KTDFCT-ND - Cut Tape (CT)
1712-3430A3F15KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F15KTDF
Description
3430 A3 1% 15K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
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
In-Stock: 1,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.41800$44.18
25$3.68200$92.05
50$3.49140$174.57
100$3.14890$314.89
250$2.98652$746.63
500$2.81818$1,409.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.68442$2,684.42
2,000$2.57797$5,155.94
3,000$2.52330$7,569.90
5,000$2.44295$12,214.75
7,000$2.41873$16,931.11
10,000$2.39471$23,947.10
12,000$2.32371$27,884.52
Manufacturers Standard Package