
3430A2ZTDF | |
---|---|
DigiKey Part Number | 1712-3430A2ZTDFTR-ND - Tape & Reel (TR) 1712-3430A2ZTDFCT-ND - Cut Tape (CT) 1712-3430A2ZTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2ZTDF |
Description | 3430 A2 JUMPER 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68200 | $6.82 |
25 | $0.53880 | $13.47 |
50 | $0.45320 | $22.66 |
100 | $0.38760 | $38.76 |
250 | $0.33532 | $83.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.25397 | $253.97 |
2,000 | $0.23024 | $460.48 |
3,000 | $0.21866 | $655.98 |
5,000 | $0.20644 | $1,032.20 |
7,000 | $0.19900 | $1,393.00 |
10,000 | $0.19223 | $1,922.30 |
12,000 | $0.18907 | $2,268.84 |
24,000 | $0.17864 | $4,287.36 |
25,000 | $0.17810 | $4,452.50 |