8.2 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F8R2TDF

DigiKey Part Number
1712-3430A2F8R2TDFTR-ND - Tape & Reel (TR)
1712-3430A2F8R2TDFCT-ND - Cut Tape (CT)
1712-3430A2F8R2TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F8R2TDF
Description
3430 A2 1% 8R2 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.00300$10.03
25$0.80240$20.06
50$0.68740$34.37
100$0.59610$59.61
250$0.50348$125.87
500$0.45054$225.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.39809$398.09
2,000$0.36532$730.64
3,000$0.34936$1,048.08
5,000$0.33207$1,660.35
7,000$0.32217$2,255.19
10,000$0.31282$3,128.20
Manufacturers Standard Package