
RLW73H2FR022TE | |
---|---|
DigiKey Part Number | 1712-RLW73H2FR022TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR022TECT-ND - Cut Tape (CT) 1712-RLW73H2FR022TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR022TE |
Description | RLW73 H2 1% R022 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.30900 | $33.09 |
25 | $2.81800 | $70.45 |
50 | $2.50600 | $125.30 |
100 | $2.24240 | $224.24 |
250 | $1.95224 | $488.06 |
500 | $1.77062 | $885.31 |
1,000 | $1.61625 | $1,616.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.37362 | $5,494.48 |
8,000 | $1.27895 | $10,231.60 |
12,000 | $1.23033 | $14,763.96 |
20,000 | $1.17533 | $23,506.60 |
28,000 | $1.14256 | $31,991.68 |
40,000 | $1.11056 | $44,422.40 |
48,000 | $1.09520 | $52,569.60 |