
3430A2F4R7TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F4R7TDFTR-ND - Tape & Reel (TR) 1712-3430A2F4R7TDFCT-ND - Cut Tape (CT) 1712-3430A2F4R7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F4R7TDF |
Description | 3430 A2 1% 4R7 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.80240 | $20.06 |
| 50 | $0.68740 | $34.37 |
| 100 | $0.59610 | $59.61 |
| 250 | $0.50348 | $125.87 |
| 500 | $0.45054 | $225.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40853 | $408.53 |
| 2,000 | $0.37511 | $750.22 |
| 3,000 | $0.35887 | $1,076.61 |
| 5,000 | $0.34129 | $1,706.45 |
| 7,000 | $0.33122 | $2,318.54 |
| 10,000 | $0.32171 | $3,217.10 |

