
3430H2F2R2TDF | |
---|---|
DigiKey Part Number | 1712-3430H2F2R2TDFTR-ND - Tape & Reel (TR) 1712-3430H2F2R2TDFCT-ND - Cut Tape (CT) 1712-3430H2F2R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F2R2TDF |
Description | 3430 H2 1% 2R2 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.74200 | $27.42 |
25 | $2.30880 | $57.72 |
50 | $1.90820 | $95.41 |
100 | $1.54450 | $154.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45228 | $1,452.28 |
2,000 | $1.37900 | $2,758.00 |
3,000 | $1.34326 | $4,029.78 |
5,000 | $1.30455 | $6,522.75 |
7,000 | $1.28236 | $8,976.52 |
10,000 | $1.26138 | $12,613.80 |
12,000 | $1.25157 | $15,018.84 |
24,000 | $1.21919 | $29,260.56 |
25,000 | $1.21750 | $30,437.50 |