Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F2R7TDF

DigiKey Part Number
1712-3430A2F2R7TDFTR-ND - Tape & Reel (TR)
1712-3430A2F2R7TDFCT-ND - Cut Tape (CT)
1712-3430A2F2R7TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F2R7TDF
Description
3430 A2 1% 2R7 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.95200$9.52
25$0.75560$18.89
50$0.64700$32.35
100$0.53370$53.37
250$0.47460$118.65
500$0.42450$212.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.36908$369.08
2,000$0.33850$677.00
3,000$0.32360$970.80
5,000$0.30749$1,537.45
7,000$0.29827$2,087.89
10,000$0.28735$2,873.50
12,000$0.27812$3,337.44
24,000$0.27204$6,528.96
25,000$0.26731$6,682.75
Manufacturers Standard Package