270 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F270RTDF

DigiKey Part Number
1712-3430A2F270RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F270RTDFCT-ND - Cut Tape (CT)
1712-3430A2F270RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F270RTDF
Description
3430 A2 1% 270R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80600$8.06
25$0.63480$15.87
50$0.53760$26.88
100$0.46120$46.12
250$0.38508$96.27
500$0.34136$170.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.30535$305.35
2,000$0.27785$555.70
3,000$0.26449$793.47
5,000$0.25003$1,250.15
7,000$0.24176$1,692.32
10,000$0.23394$2,339.40
Manufacturers Standard Package